Surface mount fixed resistor featuring 2.94kΩ resistance with a tight 0.1% tolerance. This thin film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 167mW. Housed in a compact 0603 (1608 metric) case, it supports a voltage rating of 100V and is supplied on tape and reel.
TE Connectivity 5-2176088-1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.94kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2176088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.