Surface mount general purpose fixed resistor featuring 3.09kR resistance with a tight 0.1% tolerance. This thin film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 167mW. The component is housed in a compact 0603 (1608 metric) case with solder terminations and a 100V voltage rating.
TE Connectivity 5-2176088-3 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.09kR |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-2176088-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.