Surface mount fixed resistor with 2.55kΩ resistance and 0.1% tolerance. Features a 0805 (2012 metric) case code, 1/4W (250mW) power dissipation, and a 150V DC rated voltage. Operating temperature range is -55°C to 155°C. Thin film resistor technology with solder terminations, supplied on tape and reel.
TE Connectivity 5-2176092-2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.55kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2176092-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.