89-position, vertical, through-hole, press-fit connector with 6 power positions. Features copper alloy contacts with gold, matte, and tin plating, and a 2.54um plating thickness. Designed for PCB mounting with vertical orientation and press-fit termination. Compliant with ELV and RoHS standards, exhibiting UL94 V-0 flammability rating.
TE Connectivity 5-2180761-1 technical specifications.
| Boss | No (Without) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.29mm |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 83 |
| Number of Pairs | 24 |
| Number of Positions | 89 |
| Number of Power Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stackable | No |
| Tail Length | 0.058inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2180761-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.