
SPST DIP Switch with 6 raised rocker actuators, featuring a 2.54mm terminal pitch and through-hole mounting. Offers a 0.1A current rating at 24VDC, with a maximum DC rated voltage of 50V and a maximum current rating of 100mA. Constructed with a glass, PET, and polyester body, gold-plated copper contacts, and a thermoplastic actuator. Rated for 7000 electrical and mechanical cycles, operating between -55°C and 105°C, and is washable and sealable.
TE Connectivity 5-435166-1 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 25mA |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.68inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-435166-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.