SPST Rotary & Slide Actuator DIP Switch featuring 4 positions and PC pins with a 2.54mm terminal pitch. This through-hole mount switch offers a contact current rating of 1.5A and a DC rated voltage of 50V, with gold-plated copper contacts. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and lead-free.
TE Connectivity 5-435166-2 technical specifications.
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.65mm |
| ELV | Compliant |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-435166-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.