TE Connectivity 5-435469-9 technical specifications.
| Mount | Through Hole |
| Number of Positions | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-435469-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.