This 4-position SPDT DIP switch is designed for through hole mount and is compliant with ELV and RoHS regulations. The switch features a copper alloy contact material with nickel and gold plating. It is packaged in bulk and is available in a single unit quantity.
TE Connectivity 5-435470-1 technical specifications.
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-435470-1 to view detailed technical specifications.
No datasheet is available for this part.