Four-position, DPDT DIP switch featuring a straight, black rocker actuator. Contacts are gold-plated copper alloy with a 1.5A current rating and 50V DC voltage rating. The switch offers 7000 electrical and mechanical cycles, operates within a -55°C to 105°C temperature range, and mounts via through-hole termination with PC pins on a 0.1-inch pitch. Constructed with glass, PET, and polyester body materials, it meets UL94 V-0 flammability standards and is RoHS compliant.
TE Connectivity 5-435470-5 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-435470-5 to view detailed technical specifications.
No datasheet is available for this part.