
Five-position, SPST rotary and slide actuator DIP switch with a low-profile rocker actuator. Features gold-plated contacts rated for 1.5A at 50V DC, a 0.1-inch terminal pitch, and through-hole mounting with straight PC pin termination. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating. This RoHS and ELV compliant component is sealable and designed for reliable electromechanical applications.
TE Connectivity 5-435626-2 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Contact Current Rating | 1.5A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.06mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-435626-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.