TE Connectivity 5-5435166-1 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-5435166-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.