
SPST Rotary & Slide Actuator DIP Switch with 7 recessed rocker positions. Features gold-plated copper contacts rated for 1.5A and 50V DC. Through-hole mounting with 2.54mm terminal pitch and PC pins. Operating temperature range of -55°C to 105°C, RoHS and ELV compliant, and washable.
TE Connectivity 5-5435166-2 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Height | 0.29inch |
| Housing Color | Black |
| Length | 19.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5435166-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
