
8-position SPST rotary and slide actuator DIP switch featuring a rocker actuator and PC pin termination for through-hole mounting. This washable, sealable switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 40V DC rated voltage. The blue housing measures 0.88 inches in length and 0.34 inches in height, with a 0.1-inch pitch. It is RoHS compliant and lead-free.
TE Connectivity 5-5435640-0 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7100 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5435640-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
