10-position SPST rotary and slide actuator DIP switch featuring a raised rocker actuator. Offers a 1A contact current rating with gold-plated copper alloy contacts and 0.14-inch contact post length. Designed for through-hole mounting with 0.1-inch pitch PC pins, rated for 40V DC and 0.06A. Operating temperature range from -55°C to 105°C, with a blue housing and washable design.
TE Connectivity 5-5435640-1 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Length | 27.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5435640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.