8-position SPST rocker DIP switch with straight PC pin termination and 2.54mm terminal pitch. Features gold-plated copper alloy contacts rated for 1A and 40V DC, housed in blue polyester with a 1.27mm actuator length. Through-hole mount design, washable and sealable, with a 0.1-inch pitch and 0.88-inch length.
TE Connectivity 5-5435640-3 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Length | 0.88inch |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5435640-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.