SPDT toggle switch featuring a long, flat brass chrome-plated lever with a 22.5mm actuator length. This non-illuminated, panel-mount switch offers a straight orientation and solder termination. Rated for 400mA contact current and 20VAC/20VDC, it boasts a gold-plated copper alloy contact material and a substantial electrical life of 50,000 cycles. Designed for durability, it is IP67 rated, waterproof, dust-tight, and sealable, operating within a temperature range of -20°C to 70°C.
TE Connectivity 5-6437630-4 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 22.5mm |
| Actuator Material | Brass, Chrome |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6437630-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.