TE Connectivity 5-6609074-2 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 60A |
| ELV | Non-Compliant |
| Max Current Rating | 60A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Bulkhead, Rack |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6609074-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.