TE Connectivity 5-6609949-8 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6609949-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.