Conn FFC Connector SKT 6 POS 1.25mm Solder ST Thru-Hole Tray
TE Connectivity 5-84534-6 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-84534-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.