The 503904-1 is a simplex multimode fiber optic connector from TE Connectivity. It features a 125um fiber cladding diameter and a 3mm wire/cable diameter. The connector is part of the LightCrimp XTC series and is not RoHS compliant due to containing lead. It is designed for free hanging mount and is suitable for general use.
TE Connectivity 503904-1 technical specifications.
| Body Material | Aluminium |
| Fiber Cladding Diameter | 125um |
| Lead Free | Contains Lead |
| Mode | Multimode |
| Mount | Free Hanging |
| RoHS Compliant | No |
| Series | LightCrimp XTC |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 503904-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.