
Male SHV RF coaxial connector for cable mounting, featuring a straight, free-hanging orientation. Nickel-plated body and housing with gold-plated center contact and gold contact plating. PTFE dielectric material ensures reliable performance across a wide temperature range of -65°C to 200°C. Rated for 5kV, this connector offers 500 mating cycles and is RoHS compliant.
TE Connectivity 5051426-5 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5051426-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
