TE Connectivity 50FC10B technical specifications.
| Current Rating | 50A |
| Frequency | 60Hz |
| Leakage Current | 7mA |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50FC10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.