Chassis mount, three-phase EMI/RFI power line filter rated for 480V AC and 50A. Features 3.1µF capacitance, 4.3mA leakage current, and operates at 50/60Hz. UL approved and lead-free, this filter is designed for demanding power line noise suppression applications. Dimensions are 160mm length, 160mm width, and 64.52mm depth, with screw termination for 8AWG wire.
TE Connectivity 50FCD10 technical specifications.
| Approvals | UL |
| Capacitance | 3.1uF |
| Current | 50A |
| Current Rating | 50A |
| Depth | 64.52mm |
| ELV | Compliant |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 4.3mA |
| Length | 160mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Screw |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 480V |
| Width | 160mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50FCD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.