TE Connectivity 5150500307 technical specifications.
| ELV | Compliant |
| Length | 13.55mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5150500307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.