
SPST Slide Actuator DIP Switch with 2 positions and 2 switches. Features a 2.54mm terminal pitch and through-hole mounting with solder termination. Offers a contact current rating of 25mA and a DC rated voltage of 50V, with an electrical and mechanical life of 2000 cycles. Constructed with Nylon, Glass, and Polyamide body materials and bronze contacts with tin plating. Operates within a temperature range of -25°C to 70°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 5161390-2 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Contact Current Rating | 25mA |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.1259inch |
| Depth | 9.9mm |
| Electrical Life | 2000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.334inch |
| Housing Color | Natural |
| Length | 0.299inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DIP |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5161390-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
