
4-position, SPST DIP switch assembly featuring through-hole mounting and straight orientation. This rotary and slide actuator switch boasts a 500mA contact current rating with bronze contacts plated in tin, and a 25mA current rating with a 50V DC rated voltage. Constructed with a natural colored polyester actuator and a UL94 V-0 flammability rated housing, it operates within a -25°C to 70°C temperature range.
TE Connectivity 5161390-4 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.1259inch |
| Current Rating | 25mA |
| Depth | 9.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.334inch |
| Housing Color | Natural |
| Length | 0.499inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5161390-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.