Conn Backplane PL 8Power/48Signal POS 6mm/2mm Press Fit ST Thru-Hole
TE Connectivity 5223165-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 15.8mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 35.88mm |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223165-1 to view detailed technical specifications.
No datasheet is available for this part.