This TE Connectivity connector features 168 contacts arranged in 4 rows with a straight orientation. It is designed for through-hole mounting and is compliant with ELV and RoHS regulations. The connector has a 2mm pitch and is rated for 30V AC. The contacts are made of bronze with a gold plating.
TE Connectivity 5223616-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223616-1 to view detailed technical specifications.
No datasheet is available for this part.