
RF Coaxial Connector, BNC, straight, male, panel mount, 50 Ohm impedance, operating frequency 0Hz to 4GHz, with a maximum frequency of 4GHz. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates between -65°C and 85°C. Termination is crimp, with a length of 38.1mm.
TE Connectivity 5225398-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225398-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.