PIDG Spring Spade Terminal, designed for 14-16 AWG wire, features a blue nylon insulation with a 0.17-inch insulation diameter. This female terminal is constructed from phosphor bronze with tin plating, offering a 300V AC voltage rating. It supports insulated wire and terminates via a SNAP connection, with a stud diameter of 3.18mm (M3 size). Packaged in tape and reel for 5000 units, this RoHS compliant component is suitable for general applications.
TE Connectivity 52934-1 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.799inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52934-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.