40-contact, two-part board connector receptacle featuring female socket contacts with gold-plated copper construction. This vertical, straight connector offers a 2.54mm pitch and 0.1-inch row spacing, designed for solder termination of discrete wires up to 26AWG. Compliant with ELV and lead-free standards, it meets MIL-DTL-55302 specifications and is suitable for panel mounting. The blue housing and blue color indicate its robust design.
TE Connectivity 530758-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Military Standard | MIL-DTL-55302 |
| Mount | Panel |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 530758-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.