TE Connectivity 53137-6 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53137-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.