
135-position, 3-row straight male backplane connector with 2.54mm pitch. Features gold/tin plated bronze contacts rated for 3A, a 5.33mm mating length, and 0.19-inch contact post length. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 125°C. Through-hole termination with a 4.83mm tail length, designed for vertical PCB mounting with a 3.18mm PCB thickness.
TE Connectivity 532433-6 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5.33mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.19inch |
| Depth | 12.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.46inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 133.35mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 135 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.83mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532433-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
