Vertical, through-hole mounted 44-position receptacle with a 2.54mm pitch and 0.1inch row spacing. Features gold-plated copper contacts with a 3A current rating, suitable for PCB mounting. Operates within a temperature range of -65°C to 125°C.
TE Connectivity 533189-3 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.154inch |
| Contact Protection | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Positions Loaded | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 1000 Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.962mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533189-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.