TE Connectivity 5338048-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.1259inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.334inch |
| Housing Color | Natural |
| Length | 0.699inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.1inch |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5338048-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.