COMMSCOPE 2m Fibre Optic Cable Assembly, Conn A: ST, Conn B: ST, Multi Mode OM2
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |