COMMSCOPE Fibre Optic Cable Assembly, Conn A: ST, Conn B: ST, Multi Mode OM2
TE Connectivity 5349561-3 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5349561-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.