
8-position, 2-row female socket strip with 2.54mm pitch. Features straight, through-hole mounting for vertical PCB orientation and a 2A contact current rating. Constructed with bronze contacts plated in gold, tin, and lead, offering a 3.77mm mating length and 3.18mm tail length. Operates within a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating and CSA approval. Housing is black, and the component is stackable and lead-containing.
TE Connectivity 534998-4 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Mating Length | 3.77mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 7.61um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 534998-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.