TE Connectivity 5350500103 technical specifications.
| ELV | Compliant |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 470R |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5350500103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.