
Right-angle SMB plug for PCB mounting, featuring a 50 Ohm impedance and operating frequency range of 0 to 4 GHz, with a maximum frequency of 3 GHz. This connector offers a brass center contact with gold plating and a PTFE dielectric, ensuring durability and signal integrity. Designed for through-hole termination, it supports up to 500 mating cycles and operates within a temperature range of -65°C to 165°C, with a voltage rating of 335V. Body plating is nickel, and the component is RoHS compliant.
TE Connectivity 5414338-1 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414338-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
