SPST Rotary & Slide Actuator DIP Switch featuring 6 recessed rocker positions. This through-hole mount switch offers gold-plated copper contacts with a 1.5A current rating and 50V DC rated voltage. It operates across a -55°C to 105°C temperature range with a 2.54mm terminal pitch and straight PC pin termination.
TE Connectivity 5435166-4 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.68inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435166-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.