
SPST Rotary & Slide Actuator DIP Switch featuring 7 positions and 7 circuits. This through-hole mounted switch offers PC pin termination with a 2.54mm terminal pitch and 0.1inch pitch. It boasts a 1A contact current rating with gold-plated copper alloy contacts and a 40V DC rated voltage. The rocker actuator is constructed from polyester, with the body comprising glass, PET, and polyester. Electrical and mechanical life are rated at 2000 cycles, with operating temperatures ranging from -55°C to 105°C.
TE Connectivity 5435640-1 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| Electrical Life | 2000Cycles |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.