9-position straight DIP switch featuring a rocker actuator with a 1.27mm actuator length. This through-hole mount switch offers SPST throw configuration with gold-plated copper alloy contacts rated for 1A contact current and 60mA current. It boasts an electrical and mechanical life of 2000 cycles, operating within a temperature range of -55°C to 105°C, and is rated for 24V DC maximum operating voltage. Constructed with glass, PET, and polyester body materials, it is lead-free and RoHS compliant.
TE Connectivity 5435640-6 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435640-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.