
SPST DIP switch featuring a piano actuator and through-hole mounting. Offers 5 positions with a 0.1-inch pitch and straight orientation. Contact current rating is 1.5A, with a maximum operating current of 100mA at 24V DC. Contact material is gold-plated copper alloy, providing an electrical and mechanical life of 7000 cycles. Housing is black with a UL94 V-0 flammability rating.
TE Connectivity 5435802-4 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 100mA |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435802-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
