TE Connectivity 5435802-6 technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 7 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5435802-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.