
Rotary DIP switch featuring 16 positions and 4PDT throw configuration. Offers a 2.54mm lead pitch with PC pins for through-hole mounting and a 12.7mm extended shaft actuator. Contact current rating is 1A with gold-plated copper alloy contacts and a 50V DC rating. Constructed with glass, PET, and polyester body materials, it is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 54359-1 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Type | Rotary |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | 4PDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54359-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.