
TE Connectivity 5450625112 technical specifications.
| ELV | Compliant |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 220kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5450625112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.