
Cable Assembly Multi-Fiber 5m 2(FC-UPC) to 2(FC-UPC) 1 to 1 POS M-M
TE Connectivity 5492022-4 technical specifications.
| Color | Yellow |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492022-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
