
Right-angle, female modular connector for signal applications. Features 8 positions and 8 loaded contacts with gold-plated bronze contacts. Rated for 1.5A and 150V, operating between -40°C and 70°C. Designed for panel mounting with a solder termination and a 2.54mm pitch. Housing is black, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 5520252-4 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.96mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 17.91mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 136 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 17.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520252-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
