59-position, single-row socket strip with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features gold and tin plated bronze contacts rated for 2A, with a 2.92mm contact post and tail length. Operates across a -65°C to 125°C temperature range and boasts UL94 V-0 flammability rating. This stackable component is CSA approved and suitable for high-temperature applications.
TE Connectivity 5535676-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.48mm |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 59 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 7.62um |
| Row Spacing | 7.87mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535676-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.